• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 107593 Knurled nuts M12 DIN 467 Steel zinc galvanized 25 pc(s)

EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Knurled nuts

Our service for you

Technical specifications

Product type

Knurled nuts

Material

Steel

Thread size

M12

Content

25 pc(s)

DIN standard

DIN 467

Material properties

zinc galvanized

Material (details)

Electrogalvanised steel

Type

Knurled nuts DIN 467

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 107593 TOOLCRAFT 107593 Knurled nuts M12 DIN 467 Steel zinc galvanized 25 pc(s)

Description

This text is machine translated.

DIN 467 5 galvanised knurled nuts, low form size: M12

Scope of delivery

  • 25 x knurled nuts DIN 467.

More interesting products

(*All information is plus legal VAT)