• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 107692 Retaining rings Inside diameter: 62.5 mm DIN 471 Spring steel 50 pc(s)

EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Circlips

Our service for you

Technical specifications

Product type

Retaining rings

Material

Spring steel

DIN standard

DIN 471

Inside diameter

62.5 mm

Material thickness

2.5 mm

Content

50 pc(s)

Dimensions

d/d2/s //

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 107692 TOOLCRAFT 107692 Retaining rings Inside diameter: 62.5 mm DIN 471 Spring steel 50 pc(s)

Description

This text is machine translated.

DIN 471 spring steel rule execution shaft dimensions: 67 x 2.5

Scope of delivery

  • 50 x DIN 471 circlips.

What kind of Circlips are you looking for?

More interesting products

(*All information is plus legal VAT)