• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 107766 Retaining rings Inside diameter: 50.8 mm DIN 471 Spring steel 50 pc(s)

EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Circlips

Our service for you

Technical specifications

Product type

Retaining rings

Material

Spring steel

DIN standard

DIN 471

Inside diameter

50.8 mm

Material thickness

3 mm

Content

50 pc(s)

Dimensions

d/d2/s //

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 107766 TOOLCRAFT 107766 Retaining rings Inside diameter: 50.8 mm DIN 471 Spring steel 50 pc(s)

Description

This text is machine translated.

DIN 471 spring steel heavy series shaft dimensions: 55 x 3

Scope of delivery

  • 50 x DIN 471 circlips.

What kind of Circlips are you looking for?

More interesting products

(*All information is plus legal VAT)