• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 108665 Square nuts M6 DIN 557 Steel 100 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Square nuts

Our service for you

Technical specifications

Product type

Square nuts

Material

Steel

Thread size

M6

Content

100 pc(s)

DIN standard

DIN 557

Material (details)

Steel 5

Type

Square nuts DIN 557

Documents & Downloads

Datasheet

Datasheet 108665 TOOLCRAFT 108665 Square nuts M6 DIN 557 Steel 100 pc(s)

User & Safety Instructions

User & Safety Instructions 108665 TOOLCRAFT 108665 Square nuts M6 DIN 557 Steel 100 pc(s)

Description

This text is machine translated.

DIN 557 5 square nuts dimensions: M6

Scope of delivery

  • 100 x square nuts DIN 557.

More interesting products

(*All information is plus legal VAT)