• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 108699 Hexagon head screw M10 35 mm Hex head DIN 561 Steel 50 pc(s)

EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Cap Screws

Our service for you

Technical specifications

Product type

Hexagon head screw

Drive

Hex head

DIN standard

DIN 561

Content

50 pc(s)

Material

Steel

Length

35 mm

Thread size

M10

Head shape

Hex head

Type

Hexagonal screws DIN 561

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 108699 TOOLCRAFT 108699 Hexagon head screw M10 35 mm Hex head DIN 561 Steel 50 pc(s)

Description

This text is machine translated.

DIN 561 22 H (8.8) Ri Cap Screws with groove, Stud m. A small hexagon, thread up to head dimensions: 10 x 35

Scope of delivery

  • 50 x Hexagon screw DIN 561.

More interesting products

(*All information is plus legal VAT)