• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 108854 Hexagon head screw M6 30 mm Hex head DIN 561 Steel zinc galvanized 100 pc(s)

EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Cap Screws

Our service for you

Technical specifications

Product type

Hexagon head screw

Drive

Hex head

DIN standard

DIN 561

Content

100 pc(s)

Material

Steel

Length

30 mm

Thread size

M6

Material properties

zinc galvanized

Head shape

Hex head

Type

Hexagonal screws DIN 561

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 108854 TOOLCRAFT 108854 Hexagon head screw M6 30 mm Hex head DIN 561 Steel zinc galvanized 100 pc(s)

Description

This text is machine translated.

DIN 561 22 H (8.8) Ri galvanised hexagonal screws with groove, Stud m. A small hexagon, thread up to head dimensions: 6 x 30

Scope of delivery

  • 100 x Hexagon screw DIN 561.

More interesting products

(*All information is plus legal VAT)