• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 109112 Hexagon head screw M16 90 mm Hex head DIN 564 Steel 10 pc(s)

EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Cap Screws

Our service for you

Technical specifications

Product type

Hexagon head screw

Drive

Hex head

DIN standard

DIN 564

Content

10 pc(s)

Material

Steel

Length

90 mm

Thread size

M16

Head shape

Hex head

Type

Hexagonal screws DIN 564

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 109112 TOOLCRAFT 109112 Hexagon head screw M16 90 mm Hex head DIN 564 Steel 10 pc(s)

Description

This text is machine translated.

DIN 564 22 H (8.8) Form B cap screw m. spout, approach tip m. A small hexagon, thread up to head dimensions: BM 16 x 90

Scope of delivery

  • 10 x Hexagon screw DIN 564.

More interesting products

(*All information is plus legal VAT)