• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 109275 Hexagon head screw 16 mm 260 mm Hex head DIN 571 Steel zinc galvanized 25 pc(s)

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Hex head wood screw

Our service for you

Technical specifications

Product type

Hexagon head screw

Drive

Hex head

Material

Steel

(Ø)

16 mm

Length

260 mm

Head shape

Hex head

Dim

(Ø x L) 16 mm x 260 mm

DIN standard

DIN 571

Content

25 pc(s)

Material properties

zinc galvanized

Material (details)

Electrogalvanised steel

Type

Hex head wood screws DIN 571

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 109275 TOOLCRAFT 109275 Hexagon head screw 16 mm 260 mm Hex head DIN 571 Steel zinc galvanized 25 pc(s)

Description

This text is machine translated.

DIN 571 steel galvanised hex head wood screw dimensions: 16 x 260

Scope of delivery

  • 25 x hex head wood screws DIN 571.

More interesting products

(*All information is plus legal VAT)