• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 109433 Eye nuts M8 DIN 582 Steel zinc galvanized 25 pc(s)

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Ring nuts

Our service for you

Technical specifications

Product type

Eye nuts

Material

Steel

Thread size

M8

Content

25 pc(s)

DIN standard

DIN 582

Material properties

zinc galvanized

Material (details)

Electrogalvanised steel

Type

Ring nut DIN 582

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 109433 TOOLCRAFT 109433 Eye nuts M8 DIN 582 Steel zinc galvanized 25 pc(s)

Description

This text is machine translated.

DIN 582 C 15 galvanised ring nut dimensions: M8

Scope of delivery

  • 25 x ring nut DIN 582.

More interesting products

(*All information is plus legal VAT)