• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 109449 Eye nuts M33 DIN 582 Steel zinc galvanized 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Ring nuts

Our service for you

Technical specifications

Product type

Eye nuts

Material

Steel

Thread size

M33

Content

1 pc(s)

DIN standard

DIN 582

Material properties

zinc galvanized

Material (details)

Electrogalvanised steel

Type

Ring nut DIN 582

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 109449 TOOLCRAFT 109449 Eye nuts M33 DIN 582 Steel zinc galvanized 1 pc(s)

Description

This text is machine translated.

DIN 582 C 15 galvanised ring nut dimensions: M33

Scope of delivery

  • 1 x ring nut DIN 582.

More interesting products

(*All information is plus legal VAT)