• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 110793 Hexagon head screw M14 200 mm Hex head DIN 601 Steel zinc galvanized 25 pc(s)

EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Cap Screws

Our service for you

Technical specifications

Product type

Hexagon head screw

Drive

Hex head

DIN standard

DIN 601

Nut included

Yes

Content

25 pc(s)

Material

Steel

Length

200 mm

Thread size

M14

Material properties

zinc galvanized

Head shape

Hex head

Type

Hexagonal screws DIN 601

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 110793 TOOLCRAFT 110793 Hexagon head screw M14 200 mm Hex head DIN 601 Steel zinc galvanized 25 pc(s)

Description

This text is machine translated.

DIN 601 Mu Electrogalvanised steel cap screws Mu = with hex nut dimensions: M14 x 200

Scope of delivery

  • 25 x Hexagon screw DIN 601.

More interesting products

(*All information is plus legal VAT)