• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 110948 Hexagon head screw M24 340 mm Hex head DIN 601 Steel zinc galvanized 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Cap Screws

Our service for you

Technical specifications

Product type

Hexagon head screw

Drive

Hex head

DIN standard

DIN 601

Nut included

Yes

Content

1 pc(s)

Material

Steel

Length

340 mm

Thread size

M24

Material properties

zinc galvanized

Head shape

Hex head

Type

Hexagonal screws DIN 601

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 110948 TOOLCRAFT 110948 Hexagon head screw M24 340 mm Hex head DIN 601 Steel zinc galvanized 1 pc(s)

Description

This text is machine translated.

DIN 601 Mu Electrogalvanised steel cap screws Mu = with hex nut dimensions: M24 x 340

Scope of delivery

  • 1 x hexagonal screw DIN 601.

More interesting products

(*All information is plus legal VAT)