• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 111152 Round-head screw M6 60 mm Hex head DIN 603 Steel 200 pc(s)

EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 200 pc(s))
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Flat round screws

Our service for you

Technical specifications

Product type

Round-head screw

Drive

Hex head

DIN standard

DIN 603

Nut included

Yes

Content

200 pc(s)

Material

Steel

Length

60 mm

Thread size

M6

Head shape

Truss head

Type

Flat round screws DIN 603

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 111152 TOOLCRAFT 111152 Round-head screw M6 60 mm Hex head DIN 603 Steel 200 pc(s)

Description

This text is machine translated.

DIN 603 Mu steel flat round screws m. Square Approach Mu = with hex nut dimensions: M6x60

Scope of delivery

  • 200 x flat round screws DIN 603.

More interesting products

(*All information is plus legal VAT)