• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 111461 Round-head screw M12 180 mm Hex head DIN 603 Steel zinc galvanized 25 pc(s)

EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Flat round screws

Our service for you

Technical specifications

Product type

Round-head screw

Drive

Hex head

DIN standard

DIN 603

Nut included

Yes

Content

25 pc(s)

Material

Steel

Length

180 mm

Thread size

M12

Material properties

zinc galvanized

Head shape

Truss head

Type

Flat round screws DIN 603

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 111461 TOOLCRAFT 111461 Round-head screw M12 180 mm Hex head DIN 603 Steel zinc galvanized 25 pc(s)

Description

This text is machine translated.

DIN 603 Mu Electrogalvanised steel flat round screws with square approach Mu = with hex nut dimensions: M12 x 180

Scope of delivery

  • 25 x flat round screws DIN 603.

More interesting products

(*All information is plus legal VAT)