• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 111578 Round-head screw M10 65 mm Square DIN 603 Steel zinc galvanized 100 pc(s)

EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Flat round screws

Our service for you

Technical specifications

Product type

Round-head screw

Drive

Square

DIN standard

DIN 603

Content

100 pc(s)

Material

Steel

Length

65 mm

Thread size

M10

Material properties

zinc galvanized

Head shape

Truss head

Type

Flat round screws DIN 603

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 111578 TOOLCRAFT 111578 Round-head screw M10 65 mm Square DIN 603 Steel zinc galvanized 100 pc(s)

Description

This text is machine translated.

DIN 603 8.8 galvanised flat round screws with square approach dimensions: M10 x 65

Scope of delivery

  • 100 x flat round screws DIN 603.

More interesting products

(*All information is plus legal VAT)