• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 111645 Countersunk screw (+tap) M10 40 mm Hex head DIN 604 Steel 100 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Countersunk screws

Our service for you

Technical specifications

Product type

Countersunk screw (+tap)

Drive

Hex head

DIN standard

DIN 604

Nut included

Yes

Content

100 pc(s)

Material

Steel

Length

40 mm

Thread size

M10

Head shape

Countersunk

Type

Countersunk screws DIN 604

Documents & Downloads

Datasheet

Datasheet 111645 TOOLCRAFT 111645 Countersunk screw (+tap) M10 40 mm Hex head DIN 604 Steel 100 pc(s)

User & Safety Instructions

User & Safety Instructions 111645 TOOLCRAFT 111645 Countersunk screw (+tap) M10 40 mm Hex head DIN 604 Steel 100 pc(s)

Description

This text is machine translated.

DIN 604 Mu 4.6 countersunk screws with nose Mu = with hex nut dimensions: M10x40

Scope of delivery

  • 100 x countersunk screws DIN 604.

More interesting products

(*All information is plus legal VAT)