• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 111706 Countersunk screw (+tap) M20 80 mm Hex head DIN 604 Steel 25 pc(s)

EAN:
Part number:
Item no:
Dispatches on Thu 29 Oct

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 93.99 / piece)
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Technical specifications

Product type

Countersunk screw (+tap)

Drive

Hex head

DIN standard

DIN 604

Nut included

Yes

Content

25 pc(s)

Material

Steel

Length

80 mm

Thread size

M20

Head shape

Countersunk

Type

Countersunk screws DIN 604

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 111706 TOOLCRAFT 111706 Countersunk screw (+tap) M20 80 mm Hex head DIN 604 Steel 25 pc(s)

Description

This text is machine translated.

DIN 604 Mu 4.6 countersunk screws with nose Mu = with hex nut dimensions: M20 x 80

Scope of delivery

  • 25 x countersunk screws DIN 604.

More interesting products

(*All information is plus legal VAT)