• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 111808 Countersunk screws (square lag) M16 80 mm Hex head DIN 608 Steel 25 pc(s)

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Countersunk screws

Our service for you

Technical specifications

Product type

Countersunk screws (square lag)

Drive

Hex head

DIN standard

DIN 608

Nut included

Yes

Content

25 pc(s)

Material

Steel

Length

80 mm

Thread size

M16

Head shape

Countersunk

Type

Countersunk screws DIN 608

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 111808 TOOLCRAFT 111808 Countersunk screws (square lag) M16 80 mm Hex head DIN 608 Steel 25 pc(s)

Description

This text is machine translated.

DIN 608 Mu 8.8 lower scr. m. low square use Mu = with hex nut dimensions: M16 x 80

Scope of delivery

  • 25 x countersunk screws DIN 608.

More interesting products

(*All information is plus legal VAT)