• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 112206 Dome head rivet (Ø x L) 7 mm x 12 mm Steel 250 pc(s)

Product type
Dome head rivet
Length
12 mm
DIN standard
DIN 660
Material
Steel
Max. clamping range
7.5 mm
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 250 pc(s))
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Dome head rivet

Our service for you

Technical specifications

Product type

Dome head rivet

(Ø)

7 mm

Length

12 mm

Content

250 pc(s)

Dim

(Ø x L) 7 mm x 12 mm

DIN standard

DIN 660

Material

Steel

Max. clamping range

7.5 mm

Min. clamping range

3.5 mm

Clamping range

3.5 - 7.5 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 112206 TOOLCRAFT 112206 Dome head rivet (Ø x L) 7 mm x 12 mm Steel 250 pc(s)

Description

This text is machine translated.

DIN 660 steel Dome head rivet dimensions: 7 x 12

Scope of delivery

  • 250 x Dome head rivet DIN 660.

What kind of Rivets are you looking for?

More interesting products

(*All information is plus legal VAT)