• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 112222 Dome head rivet (Ø x L) 8 mm x 25 mm Steel 250 pc(s)

Product type
Dome head rivet
Length
25 mm
DIN standard
DIN 660
Material
Steel
Max. clamping range
18 mm
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 250 pc(s))
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Dome head rivet

Our service for you

Technical specifications

Product type

Dome head rivet

(Ø)

8 mm

Length

25 mm

Content

250 pc(s)

Dim

(Ø x L) 8 mm x 25 mm

DIN standard

DIN 660

Material

Steel

Max. clamping range

18 mm

Min. clamping range

14 mm

Clamping range

14 - 18 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 112222 TOOLCRAFT 112222 Dome head rivet (Ø x L) 8 mm x 25 mm Steel 250 pc(s)

Description

This text is machine translated.

DIN 660 steel Dome head rivet dimensions: 8 x 25

Scope of delivery

  • 250 x Dome head rivet DIN 660.

What kind of Rivets are you looking for?

More interesting products

(*All information is plus legal VAT)