• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 112471 Shaft collars Outside diameter: 8 mm M2.5 DIN 705 Steel zinc galvanized 25 pc(s)

EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 28.99 / piece)
€ 35.99
-19 %
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Set collars

Our service for you

Technical specifications

Product type

Shaft collars

Material

Steel

Thread size

M2.5

Inside Ø

4 mm

DIN standard

DIN 705

ISO standard

ISO 7434

Inside diameter

4 mm

Outside Ø

8 mm

Material thickness

5 mm

Thread

8 mm

Content

25 pc(s)

Material properties

zinc galvanized

Dimensions

d/d2/s 4//

Height

5 mm

(Ø)

8 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 112471 TOOLCRAFT 112471 Shaft collars Outside diameter: 8 mm M2.5 DIN 705 Steel zinc galvanized 25 pc(s)

Description

This text is machine translated.

DIN 705 steel shape A galvanised collars light series A WITH THREADED PIN DIN 553/ISO 7434 dimensions: A 4 x 8 x 5

Scope of delivery

  • 25 x adjusting rings DIN 705.

What kind of Circlips are you looking for?

More interesting products

(*All information is plus legal VAT)