• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 112560 Studs M8 40 mm DIN 835 Steel 100 pc(s)

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Pin screws

Our service for you

Technical specifications

Product type

Studs

DIN standard

DIN 835

Content

100 pc(s)

Material

Steel

Length

40 mm

Thread size

M8

Type

Pin screws DIN 835

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 112560 TOOLCRAFT 112560 Studs M8 40 mm DIN 835 Steel 100 pc(s)

Description

This text is machine translated.

DIN 835 5.8 pin screws insertion into the consuming = 2d dimensions: M8 x 40

Scope of delivery

  • 100 x pin screws DIN 835.

More interesting products

(*All information is plus legal VAT)