• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 112645 Locking screws M33 Hex socket (Allen) DIN 906 Steel 10 pc(s)

EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Locking screws

Our service for you

Technical specifications

Product type

Locking screws

Drive

Hex socket (Allen)

DIN standard

DIN 906

Content

10 pc(s)

Material

Steel

Thread size

M33

Height

2 mm

Type

Locking screws DIN906

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 112645 TOOLCRAFT 112645 Locking screws M33 Hex socket (Allen) DIN 906 Steel 10 pc(s)

Description

This text is machine translated.

DIN 906 steel keg. Fine locking screws with internal hexagon bevelled fine thread dimensions: M33 x 2

Scope of delivery

  • 10 x sealing screws DIN 906.

More interesting products

(*All information is plus legal VAT)