• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 112886 Allen screws M4 10 mm Hex socket (Allen) DIN 912 Steel 500 pc(s)

EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 500 pc(s))
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Cylinder Screws

Our service for you

Technical specifications

Product type

Allen screws

Drive

Hex socket (Allen)

DIN standard

DIN 912

Content

500 pc(s)

Material

Steel

Length

10 mm

Thread size

M4

Head shape

Cheese head

Type

Cylinder screws DIN 912

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 112886 TOOLCRAFT 112886 Allen screws M4 10 mm Hex socket (Allen) DIN 912 Steel 500 pc(s)

Description

This text is machine translated.

912 10.9 cylinder screws with hexagon socket dimensions: M4x10

Scope of delivery

  • 500 x cylinder screws DIN 912.

More interesting products

(*All information is plus legal VAT)