• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 118930 Pan head screws M3 10 mm Slot DIN 921 Steel zinc galvanized 100 pc(s)

EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Flat-head screws

Our service for you

Technical specifications

Product type

Pan head screws

Drive

Slot

DIN standard

DIN 921

Content

100 pc(s)

Material

Steel

Length

10 mm

Thread size

M3

Material properties

zinc galvanized

Head shape

Pan head

Type

Flat-head screws DIN 921

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 118930 TOOLCRAFT 118930 Pan head screws M3 10 mm Slot DIN 921 Steel zinc galvanized 100 pc(s)

Description

This text is machine translated.

DIN 921 4.8/5.8 galvanised flat-head screws with slit with big head, compressed blank dimensions: M3x10

Scope of delivery

  • 100 x flat-head screws DIN 921.

More interesting products

(*All information is plus legal VAT)