• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 118986 Pan head screws M6 3 mm Slot DIN 923 Steel 100 pc(s)

EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Flat-head screws

Our service for you

Technical specifications

Product type

Pan head screws

Drive

Slot

DIN standard

DIN 923

Content

100 pc(s)

Material

Steel

Length

3 mm

Thread size

M6

Head shape

Pan head

Type

Flat-head screws DIN 923

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 118986 TOOLCRAFT 118986 Pan head screws M6 3 mm Slot DIN 923 Steel 100 pc(s)

Description

This text is machine translated.

4.8/5.8 Flat-head screws DIN 923 m. slot/approach press blank = without Undercut size: M 6 x 3 x 9.0

Scope of delivery

  • 100 x flat-head screws DIN 923.

More interesting products

(*All information is plus legal VAT)