• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 119024 Pan head screws M4 6 mm Slot DIN 923 Steel zinc galvanized 100 pc(s)

EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Flat-head screws

Our service for you

Technical specifications

Product type

Pan head screws

Drive

Slot

DIN standard

DIN 923

Content

100 pc(s)

Material

Steel

Length

6 mm

Thread size

M4

Material properties

zinc galvanized

Head shape

Pan head

Type

Flat-head screws DIN 923

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 119024 TOOLCRAFT 119024 Pan head screws M4 6 mm Slot DIN 923 Steel zinc galvanized 100 pc(s)

Description

This text is machine translated.

DIN 923 5.8 galvanised flat-head screws M. slot/approach press blank = without Undercut size: M 4 x 6 x 6.0

Scope of delivery

  • 100 x flat-head screws DIN 923.

More interesting products

(*All information is plus legal VAT)