• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 119091 Hexagonal slab weld nuts M4 DIN 929 Steel 500 pc(s)

EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 500 pc(s))
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Sechskant-Anschwei ssmu.

Our service for you

Technical specifications

Product type

Hexagonal slab weld nuts

Material

Steel

Thread size

M4

Content

500 pc(s)

DIN standard

DIN 929

Material (details)

Steel

Type

Sechskant-Anschwei ssmu. DIN 929

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 119091 TOOLCRAFT 119091 Hexagonal slab weld nuts M4 DIN 929 Steel 500 pc(s)

Description

This text is machine translated.

DIN 929 steel Hexagonal slab weld nuts dimensions: M4

Scope of delivery

  • 500 x sechskant-anschwei ssmu. DIN 929.

More interesting products

(*All information is plus legal VAT)