• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 119814 Hexagon head screw M12 65 mm Hex head DIN 931 Steel 50 pc(s)

EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Cap Screws

Our service for you

Technical specifications

Product type

Hexagon head screw

Drive

Hex head

DIN standard

DIN 931

Content

50 pc(s)

Material

Steel

Length

65 mm

Thread size

M12

Head shape

Hex head

Type

Hexagonal screws DIN 931

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 119814 TOOLCRAFT 119814 Hexagon head screw M12 65 mm Hex head DIN 931 Steel 50 pc(s)

Description

This text is machine translated.

DIN 931 12.9 cap screws with shaft dimensions: M12x65

Scope of delivery

  • 50 x Hexagon screw DIN 931.

More interesting products

(*All information is plus legal VAT)