• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 120 x 220 cm Dust barrier door

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

346 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Dust barrier door Incl. Tape, zipper

  • Easy and quick installation
  • Protects adjacent rooms from dust and dirt
  • Reusable

Our service for you

Technical specifications

Product type

Dust barrier door

Width

120 cm

Height

220 cm

Weight

437 g

Dim

(W x H) 120 cm x 220 cm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2267519 TOOLCRAFT 120 x 220 cm Dust barrier door

Description

The TOOLCRAFT dust protection door with double-sided adhesive tape and zipper, is easy and quick to install. Ideal for renovation work in apartments and houses during sanding. Protects adjacent rooms from dust and dirt during renovation work.
High-quality polypropylene fleece reliably prevents the passage of dust.
The dust protection door can be reused several times & is easy to clean after use.

Features

  • Incl. Mount double-sided adhesive tape (5.5 M)
  • Incl. Double-sided zipper

Scope of delivery

  • 1x Dust protection door
  • 1x Zipper
  • 1x 5.5 M Adhesive tape

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 15.78€ 5.74*

What kind of Support & Telescopic Poles are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)