• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 1214396 Magnetic hook 35 mm 4 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 5.99 / piece)
€ 13.99
-57 %
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Magnetic hook

  • Tractive power: 2 kg

Technical specifications

  • Colour: White
  • Weight 17 g
Product type

Curved screw hook

(Ø)

20 mm

Length

35 mm

Content

4 pc(s)

Dim

(Ø x L) 20 mm x 35 mm

Dimensions

l x d x D 35 x 20 x

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1214396 TOOLCRAFT 1214396 Magnetic hook 35 mm 4 pc(s)

What kind of Screw Hooks are you looking for?