Datasheet 1231140 TOOLCRAFT 1231140 Epoxy resin and hardener 1 Set
User & Safety Instructions
User & Safety Instructions 1231140 TOOLCRAFT 1231140 Epoxy resin and hardener 1 Set
Security datasheet
Security datasheet 1231140 TOOLCRAFT 1231140 Epoxy resin and hardener 1 Set
Signal word
Danger
GHS / H Statements
H 315: Causes skin irritation
H 319: Causes serious eye irritation
H 317: May cause an allergic skin reaction
H 411: Toxic to aquatic life, with long-lasting effects
H 412: Harmful to aquatic life, with long-lasting effects
H 302: Harmful if swallowed
H 314: Causes severe skin burns and eye damage
H 361d: Suspected of being harmful to unborn children
GHS / P Statements
P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
P 273: Avoid release into the environment
P 280: Wear protective gloves/protective clothing/eye protection/face protection
P 310: Contact Poison Control Center or seek medical advice immediately
P 260: Do not inhale dust/fume/gas/mist/vapours/spray
P 303+361+353: SKIN/HAIR CONTACT: Remove contaminated clothing immediately. Rinse skin with water/shower
GHS / EUH statements
EUH 205: Contains epoxy constituents. May produce an allergic reaction
Description
This text is machine translated.
Low viscosity, free of solvents and fillers. Excellent for soaking glass, aramid and carbon fibres. Low surface tension, good adhesion, low hardening loss. Ideal for bonding of wood, metal, Styropor® etc. Can be processed in all conventional methods, such as hand lamination, pressure and vacuum impregnation as well as pressing and winding. The resin is mixed with the hardener in the ratio 100:40 (100 parts resin, 40 parts hardener).
Scope of delivery
Epoxy resin 1000 g
Hardener (fast) 400g
Description
This text is machine translated.
Low viscosity, free of solvents and fillers. Excellent for soaking glass, aramid and carbon fibres. Low surface tension, good adhesion, low hardening loss. Ideal for bonding of wood, metal, Styropor® etc. Can be processed in all conventional methods, such as hand lamination, pressure and vacuum impregnation as well as pressing and winding. The resin is mixed with the hardener in the ratio 100:40 (100 parts resin, 40 parts hardener).