• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 130 130-0 Epoxide colour paste black 50 g

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 199.80)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Epoxide colour paste black

  • Easy to mix.
  • Permanent colourings
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Product type

Epoxy

Factory colour

Black

Material suitability

Epoxide

Processing time

According to the hardener

Content

50 g

Capacity

50 g

RAL no.

9005

Suitable for

For colouring the epoxy resins

Documents & Downloads

Security datasheet

Security datasheet 886562 TOOLCRAFT 130 130-0 Epoxide colour paste black 50 g

Signal word

Attention

GHS / H Statements

  • H 317: May cause an allergic skin reaction

GHS / P Statements

  • P 501: Dispose of contents/container at …
  • P 362+364: Remove and wash contaminated clothing before re-use
  • P 333+313:SKIN IRRITATION/SKIN INFLAMMATION: Seek medical advice
  • P 302+352: SKIN CONTACT: Wash with soap and water
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray

GHS / EUH statements

  • EUH 211: Caution! May form hazardous respirable droplets when sprayed. Do not inhale aerosol or mist

Description

For colouring the epoxy resins. Ideal for making luminous, permanent colouring without additional paint. These colour pastes contain an epoxy resin as the bonding agent. Easy to mix.

More interesting products

(*All information is plus legal VAT)