• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 131588 Hexagonal nuts M48 DIN 934 Steel 1 pc(s)

Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hexagon nuts

Our service for you

Technical specifications

Product type

Hexagonal nuts

Material

Steel

Thread size

M48

Content

1 pc(s)

DIN standard

DIN 934

Material (details)

Steel: 10

Type

DIN 934 hex nuts

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 131588 TOOLCRAFT 131588 Hexagonal nuts M48 DIN 934 Steel 1 pc(s)

Description

This text is machine translated.

DIN 934 10 Hex Nuts dimensions: M48

Scope of delivery

  • 1 x hexagon nuts DIN 934.