• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 131640 Hexagonal nuts M24 DIN 934 Steel zinc galvanized 25 pc(s)

EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Hexagon nuts

Our service for you

Technical specifications

Product type

Hexagonal nuts

Material

Steel

Thread size

M24

Content

25 pc(s)

DIN standard

DIN 934

Material properties

zinc galvanized

Height

2 mm

Material (details)

Electrogalvanised steel

Type

DIN 934 hex nuts

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 131640 TOOLCRAFT 131640 Hexagonal nuts M24 DIN 934 Steel zinc galvanized 25 pc(s)

Description

This text is machine translated.

DIN 934 10 fine zinc galvanized hex nuts dimensions: M24 x 2

Scope of delivery

  • 25 x hexagon nuts DIN 934.

More interesting products

(*All information is plus legal VAT)