• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 132042 Hexagonal nuts M36 DIN 934 Steel 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Hexagon nuts

Our service for you

Technical specifications

Product type

Hexagonal nuts

Material

Steel

Thread size

M36

Content

1 pc(s)

DIN standard

DIN 934

Height

3 mm

Material (details)

Steel 8

Type

DIN 934 hex nuts

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 132042 TOOLCRAFT 132042 Hexagonal nuts M36 DIN 934 Steel 1 pc(s)

Description

This text is machine translated.

DIN 934 8 (up to M5), fine black black hexagon nuts with metric fine thread size: M 36 x 3

Scope of delivery

  • 1 x hexagon nuts DIN 934.

More interesting products

(*All information is plus legal VAT)