• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 132114 Castellated nuts M18 DIN 935 Steel 25 pc(s)

EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Castellated nuts

Our service for you

Technical specifications

Product type

Castellated nuts

Material

Steel

Thread size

M18

Content

25 pc(s)

DIN standard

DIN 935

Material (details)

Steel 6

Type

Castellated nuts DIN 935

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 132114 TOOLCRAFT 132114 Castellated nuts M18 DIN 935 Steel 25 pc(s)

Description

This text is machine translated.

DIN 935-1 6 Castellated nuts dimensions: M18

Scope of delivery

  • 25 x castellated nuts DIN 935.

More interesting products

(*All information is plus legal VAT)