• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 132145 Castellated nuts M24 DIN 935 Steel 25 pc(s)

EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Castellated nuts

Our service for you

Technical specifications

Product type

Castellated nuts

Material

Steel

Thread size

M24

Content

25 pc(s)

DIN standard

DIN 935

Height

1.5 mm

Material (details)

Steel 6

Type

Castellated nuts DIN 935

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 132145 TOOLCRAFT 132145 Castellated nuts M24 DIN 935 Steel 25 pc(s)

Description

This text is machine translated.

DIN 935-1 6 Fine Castellated nuts dimensions: M24 x 1.5

Scope of delivery

  • 25 x castellated nuts DIN 935.

More interesting products

(*All information is plus legal VAT)