• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 132177 Castellated nuts M68 DIN 935 Steel 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Castellated nuts

Our service for you

Technical specifications

Product type

Castellated nuts

Material

Steel

Thread size

M68

Content

1 pc(s)

DIN standard

DIN 935

Height

2 mm

Material (details)

Steel 6

Type

Castellated nuts DIN 935

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 132177 TOOLCRAFT 132177 Castellated nuts M68 DIN 935 Steel 1 pc(s)

Description

This text is machine translated.

DIN 935-1 6 Fine Castellated nuts dimensions: M68x2

Scope of delivery

  • 1 x Crown nut DIN 935.

More interesting products

(*All information is plus legal VAT)