• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 132197 Castellated nuts M16 DIN 935 Steel zinc galvanized 50 pc(s)

EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Castellated nuts

Our service for you

Technical specifications

Product type

Castellated nuts

Material

Steel

Thread size

M16

Content

50 pc(s)

DIN standard

DIN 935

Material properties

zinc galvanized

Material (details)

Electrogalvanised steel grade 8

Type

Castellated nuts DIN 935

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 132197 TOOLCRAFT 132197 Castellated nuts M16 DIN 935 Steel zinc galvanized 50 pc(s)

Description

This text is machine translated.

DIN 935-1 8 galvanised castellated nuts dimensions: M16

Scope of delivery

  • 50 x castellated nuts DIN 935.

More interesting products

(*All information is plus legal VAT)