• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 132289 Hexagonal nuts M18 DIN 936 Steel 100 pc(s)

EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Hexagon nuts

Our service for you

Technical specifications

Product type

Hexagonal nuts

Material

Steel

Thread size

M18

Content

100 pc(s)

DIN standard

DIN 936

Height

1.5 mm

Material (details)

Steel (22H)

Type

Hexagon nuts DIN 936

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 132289 TOOLCRAFT 132289 Hexagonal nuts M18 DIN 936 Steel 100 pc(s)

Description

This text is machine translated.

DIN 936 22 H fine hex nuts, low form size: M 18 x 1.5

Scope of delivery

  • 100 x hexagon nuts DIN 936.

More interesting products

(*All information is plus legal VAT)