• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 132417 Studs M5 50 mm DIN 938 Steel 100 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pin screws

Our service for you

Technical specifications

Product type

Studs

DIN standard

DIN 938

Content

100 pc(s)

Material

Steel

Length

50 mm

Thread size

M5

Dim

Ø (d) x Tol. x l x x 50 mm

Dimensions

Ø (d) x Tol. x l x x 50 mm

Type

Pin screws DIN 938

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 132417 TOOLCRAFT 132417 Studs M5 50 mm DIN 938 Steel 100 pc(s)

Description

This text is machine translated.

DIN 938 5.8 pin screws, single-consuming = 1d dimensions: M5x50

Scope of delivery

  • 100 x pin screws DIN 938.