• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 132708 Studs M10 30 mm DIN 938 Steel 50 pc(s)

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Pin screws

Our service for you

Technical specifications

Product type

Studs

DIN standard

DIN 938

Content

50 pc(s)

Material

Steel

Length

30 mm

Thread size

M10

Dim

Ø (d) x Tol. x l x x 30 mm

Dimensions

Ø (d) x Tol. x l x x 30 mm

Type

Pin screws DIN 938

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 132708 TOOLCRAFT 132708 Studs M10 30 mm DIN 938 Steel 50 pc(s)

Description

This text is machine translated.

DIN 938 8.8 pin screws, single-consuming = 1d dimensions: M10 x 30

Scope of delivery

  • 50 x pin screws DIN 938.

More interesting products

(*All information is plus legal VAT)