• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 133995 Countersunk screws M1.4 5 mm Slot DIN 963 Steel 100 pc(s)

EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Countersunk screws

Our service for you

Technical specifications

Product type

Countersunk screws

Drive

Slot

DIN standard

DIN 963

Content

100 pc(s)

Material

Steel

Length

5 mm

Thread size

M1.4

Head shape

Countersunk

Type

Countersunk screws DIN963

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 133995 TOOLCRAFT 133995 Countersunk screws M1.4 5 mm Slot DIN 963 Steel 100 pc(s)

Description

This text is machine translated.

DIN963 5.8 blank turned countersunk screws with slot size: M 1.4 x 5

Scope of delivery

  • 100 x countersunk screws DIN963.

More interesting products

(*All information is plus legal VAT)