• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 134209 Countersunk screws M8 40 mm Slot DIN 963 Steel zinc galvanized 100 pc(s)

EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Countersunk screws

Our service for you

Technical specifications

Product type

Countersunk screws

Drive

Slot

DIN standard

DIN 963

Content

100 pc(s)

Material

Steel

Length

40 mm

Thread size

M8

Material properties

zinc galvanized

Head shape

Countersunk

Type

Countersunk screws DIN963

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 134209 TOOLCRAFT 134209 Countersunk screws M8 40 mm Slot DIN 963 Steel zinc galvanized 100 pc(s)

Description

This text is machine translated.

DIN963 4.8 galvanised countersunk screws with slot size: M8 x 40

Scope of delivery

  • 100 x countersunk screws DIN963.

More interesting products

(*All information is plus legal VAT)