• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 134382 Countersunk screws M2.5 4 mm Pozidriv DIN 965 Steel zinc galvanized 2000 pc(s)

EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2000 pc(s))
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Countersunk screws

Our service for you

Technical specifications

Product type

Countersunk screws

Drive

Pozidriv

DIN standard

DIN 965

Content

2000 pc(s)

Material

Steel

Length

4 mm

Thread size

M2.5

Material properties

zinc galvanized

Head shape

Countersunk

Type

Countersunk screws DIN 965

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 134382 TOOLCRAFT 134382 Countersunk screws M2.5 4 mm Pozidriv DIN 965 Steel zinc galvanized 2000 pc(s)

Description

This text is machine translated.

DIN 965 4.8-Z galvanised countersunk screws with Pozidrive cross-head Z dimensions: M 2.5 x 4-Z

Scope of delivery

  • 2000 x countersunk screws DIN 965.

More interesting products

(*All information is plus legal VAT)