• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 134632 Raised head countersunk screws M4 8 mm Phillips DIN 966 Steel zinc galvanized 200 pc(s)

EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 200 pc(s))
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Raised head countersunk screws

Our service for you

Technical specifications

Product type

Raised head countersunk screws

Drive

Phillips

DIN standard

DIN 966

Content

200 pc(s)

Material

Steel

Length

8 mm

Thread size

M4

Material properties

zinc galvanized

Head shape

Countersunk

Type

Raised head countersunk screws DIN966

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 134632 TOOLCRAFT 134632 Raised head countersunk screws M4 8 mm Phillips DIN 966 Steel zinc galvanized 200 pc(s)

Description

This text is machine translated.

DIN966 4.8 galvanised Raised head countersunk screws with Phillips cross-recess H dimensions: M4 x 8-H

Scope of delivery

  • 200 x lens countersunk screws DIN 966.

More interesting products

(*All information is plus legal VAT)