• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 134633 Raised head countersunk screws M4 10 mm Phillips DIN 966 Steel zinc galvanized 200 pc(s)

EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 200 pc(s))
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Raised head countersunk screws

Our service for you

Technical specifications

Product type

Raised head countersunk screws

Drive

Phillips

DIN standard

DIN 966

Content

200 pc(s)

Material

Steel

Length

10 mm

Thread size

M4

Material properties

zinc galvanized

Head shape

Countersunk

Type

Raised head countersunk screws DIN966

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 134633 TOOLCRAFT 134633 Raised head countersunk screws M4 10 mm Phillips DIN 966 Steel zinc galvanized 200 pc(s)

Description

This text is machine translated.

DIN966 4.8 galvanised Raised head countersunk screws with Phillips cross-recess H dimensions: M4 x 10-H

Scope of delivery

  • 200 x lens countersunk screws DIN 966.

More interesting products

(*All information is plus legal VAT)