• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 135082 Locknuts M8 DIN 980 Steel zinc flake coating 500 pc(s)

EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 500 pc(s))
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Hexagon nuts

Our service for you

Technical specifications

Product type

Locknuts

Material

Steel

Thread size

M8

(Ø)

8 mm

Content

500 pc(s)

DIN standard

DIN 980

Material properties

zinc flake coating

Material (details)

Steel zinc flake coating grade 8

Type

Hexagon nuts DIN 980

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 135082 TOOLCRAFT 135082 Locknuts M8 DIN 980 Steel zinc flake coating 500 pc(s)

Description

This text is machine translated.

DIN 980 8 Form V zinc flake coating hexagon nuts with clamping Part V = Full-metal nuts, one-piece dimensions: VM8

Scope of delivery

  • 500 x hexagon nuts DIN 980.

More interesting products

(*All information is plus legal VAT)