• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 135086 Locknuts M20 DIN 980 Steel zinc flake coating 50 pc(s)

EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Hexagon nuts

Our service for you

Technical specifications

Product type

Locknuts

Material

Steel

Thread size

M20

(Ø)

20 mm

Content

50 pc(s)

DIN standard

DIN 980

Material properties

zinc flake coating

Material (details)

Steel zinc flake coating grade 8

Type

Hexagon nuts DIN 980

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 135086 TOOLCRAFT 135086 Locknuts M20 DIN 980 Steel zinc flake coating 50 pc(s)

Description

This text is machine translated.

DIN 980 8 Form V zinc flake coating hexagon nuts with clamping Part V = Full-metal nuts, one-piece dimensions: VM20

Scope of delivery

  • 50 x hexagon nuts DIN 980.

More interesting products

(*All information is plus legal VAT)